Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Bosshead Clamp, Die-cast Aluminium 16mm

Order Code:  

06-2131

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CH12360  Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
309 in Stock, despatched same dayAdditional quantity lead time 5 months

A boss head clamp for use with retort stands, etc.


  • Fixed format with 90° offset clamps
  • Fits rods up to 16mm (5/8in.) in diameter
Size 16mm
Type Bosshead

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


18 January 2016 Question by: Rapid Customer | Product code: 06-2131
Q. What is the max overall length of the clamp when clamping a 16mm bar in both clamps?
A. Hi Chris, thank you for your question. The overall length with two 16mm poles would be 135.6mm, 104.3mm fully closed.


05 August 2015 Question by: Rapid Customer | Product code: 06-2131
Q. What material is this bosshead made from?
A. Hi Heather, thank you for your question. The bosshead is made from Aluminium alloy.

Reviews


Good value

Reviewed by: - 19 August 2014
A basic lab item available to the general public at a reasonable cost and a good deal more robust than the it has replaced (from a different manufacturer)