RVFM Bulb Projector A1/223/ehj

MPN
41-1225
Brand
RVFM
EAN-13
4050300006734
Order Code
41-1225
Country of Origin
Germany

Discontinued


Halogen lamp suitable for use in film projectors, overhead projectors and other lighting applications.


  • Power rating 250W
  • Voltage rating 24V
  • G6.35 base
Type Halogen
Base G6.35
Operating Voltage 24V
Bulb Finish Clear
Rating 250W
Voltage rating 24V

Questions

*Question functionality currently disabled
Question by: Product code: 41-1225

Q. Can you tell me if this bulb is suitable for a 3M 2660 projector.The numbers on the projector are EHJ 24V/250W. Max. bulb code 78-8099-9038-1. Thank You. Phil Evans

A. Hi Phil, thank you for your question. Looking at the specification this is the same as the 78-8099-9038-1 so should be suitable.


Trustpilot