RVFM B5-P1S0D Multi Direction Lever Switch

RVFM B5-P1S0D Multi Direction Lever Switch

MPN
B5-P1S0D
Brand
RVFM
Order Code
78-0860

Discontinued


Multi-Direction Lever Switch, Lever Actuator, 5Vdc Contact Voltage, 10mA Contact Current, NO Contact, SMD Terminal, -20ºC to +85ºC Operating Temperature, 100000 ops Operating Life, 200gf Operating Force, 14.2mm Long, 3.6mm Wide, 10.4mm High, A Value for Money Multi-direction Lever Switch, Right, Left or Push Actuation, Ultra Miniature and Light Weight, Positive Click Provides Good Tactile Feedback, Normally Open Contacts, Suitable for Radios, PDAs, Digital Cameras, etc, RVFM B5 Series
  • Right, left or push actuation
  • Ultra miniature and light weight
  • Positive click provides good tactile feedback
  • Normally open contacts
  • Minimum 100,000 operations for extended life
Type Switch
Contact Configuration SPNO
Current Rating (Amps) 0.01A

Trustpilot