RVFM A-4301 2.5mm DC Power Line Socket

MPN
A-4301
Brand
RVFM
Order Code
20-1064
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.103
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 284 in stockContact us for additional stock

Line socket designed to accept standard DC power plug with a 2.5mm diameter. Line socket outside diameter is 10mm.


  • Ideal for electronic projects, repairs and replacements
  • Strong plastic barrel
  • Integral moulded strain relief
  • Solder termination
  • Nickel contacts
  • Rated 13.5V @ 2A
Type DC power line socket
Plug / Socket Socket
Mounting Direction Straight
Mounting Type Cable Mount Free Socket
Outer diameter 3.5mm
Pin Diameter 2.5mm
Body Material Plastic
Connector Size 2.5mm
Current Rating 2A
Voltage Rating 13.5V

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 20-1064

Q. Will this mate with a long plug (20-0920)?

A. Hi Phil. Thank you for your question. Ideally this is suited to this DC plug (20-0924) as they are both 10mm shafts. The longer 14mm plug should work but will leave 4mm of the barrel exposed.

Question by: Product code: 20-1064

Q. What is the maximum cable diameter?

A. Thanks for your enquiry Ivo. The Max cable diameter for this productis 5MM.

Reviews

Not easy to get, except from Rapid

Its quite easy to obtain PCB mounted sockets but 2.5mm power sockets in the line mount style is another matter. If you do find them, then it seems to be at a very premium price, These ones tick all the boxes. The price is extremely good and the low price is not reflected in the quality which is great. Naturally delivery is quick.

Reviewed by: Kevin Craske

Trustpilot