RVFM 32-500-2414 EVA Bench Mat 1200 x 600mm

MPN
32-500-2414
Brand
RVFM
Order Code
87-2952

Discontinued


This EVA Bench Mat is made from high quality conductive EVA material which helps protect against and conducts static charges.


  • Size 1200 x 600mm
  • 10mm stud in the two corners of a short side
  • Excellent lay flat properties
  • Non-slip finish with surface resistivity = 105Ω/m²
  • Thickness 1.5mm
Type Mat
Connector Type 10 mm Stud
Colour Black
Length 1.2m
Width 600mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 87-2952

Q. greetings. I have some questions before I buy please. 1- what is the long of the grounding cord. 2- what is the shipping weight. thank you so much.

A. Hi Thomas, thank you for your question. This is the mat only it uses a 10mm stud for the earthing cord like 87-1480 and weighs approximately 1.02kg.

Question by: Product code: 87-2952

Q. What is the size of the grounding cord stud? 4mm or 10mm?

A. Hi Chris. Thank you for your question. The grounding cord stud is 10mm on the mat.

Question by: Product code: 87-2952

Q. Good afternoon, Can yuo please tell me how this Mat is actually earthed ? Regards, Olan.

A. Hi GHO. Thank you for your question. This anti-static bench mat has studs for attaching the grounding cords. These are similar to the ones used with anti-static wrist bands.


Trustpilot