RVFM 15W SES Pygmy Sign 250V - Clear

MPN
41-0507
Brand
RVFM
EAN-13
5018986518889
Order Code
41-0507
Country of Origin
China

Discontinued


Pygmy 250V incandescent clear sign bulb commonly used in control panels, indicators, displays, discos and domestic appliances.


  • Power rating 15W
  • SES base
  • 1000hrs rated life
  • Dimensions 64 x 29mm
Type Pygmy lamp
Base SES (E14)
Operating Voltage 250V
Bulb Finish Clear
Rating 15W

Trustpilot