RVFM 15W BC Pygmy Sign Bulb 250V - Clear

Brand
RVFM
Order Code
41-0500

Discontinued


Pygmy 250V incandescent clear signal bulb commonly used in control panels, indicators, displays, discos and domestic appliances.


  • Power rating 15W
  • BC base
  • 1000hrs rated life
  • Dimensions 64 x 29mm
Type Pygmy lamp
Base BC
Operating Voltage 250V
Bulb Finish Clear
Dimension 64 x 29mm
Dimensions 64 x 29mm
Rating 15W

Trustpilot