RVFM 15W BC Pygmy Sign 250V - Red

MPN
41-0510
Brand
RVFM
EAN-13
5018986519107
Order Code
41-0510
Country of Origin
China

Discontinued


Pygmy 250V incandescent red sign bulb commonly used in control panels, indicators, displays, discos and domestic appliances.


  • Power rating 15W
  • BC base
  • 1000hrs rated life
  • Dimensions 64 x 29mm
Type Pygmy lamp
Base BC
Operating Voltage 250V
Bulb Finish Red
Rating 15W

Trustpilot