RVFM 13A Single Socket Outlet

Order Code:

23-4461

Brand: RVFM

Discontinued


White single 13A unswitched socket.
  • 250V AC 50Hz
  • North facing terminals for easy access
  • Lead in terminals marked clearly for easy and fast installations
  • Low profile front plate
  • Requires 16mm back box
  • Quality and value for money
  • Suitable for domestic and commercial use
  • Finished in white
  • Supplied with fixing screws
  • BS1363 approved

Accessories


Trustpilot