RVFM 111.025UK 1.5m Black Figure 8 Cordset

Order Code:

35-4486

Brand: RVFM MPN: 111.025UK EAN-13: 5015972072233

Discontinued


Standard figure 8 connector to UK 13A plug. Ideal for use on portable equipment.
  • Black lead
  • 230V, 2.5A
  • Fused @ 3A
  • Supplied in lengths of 1.5m
Fuse @ 3A
Fused @ 3A

Alternatives (1)


Trustpilot