Ruthe 3015010119 Ball-peen hammer 1500g 380mm Steel Handle DIN 1041

MPN
3015010119
Brand
Ruthe
EAN-13
4016671027372
Order Code
20-0603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £15.81 £13.44
10+ £12.72
50+ £12.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Ruthe 3015010119 is a ball-peen hammer designed for precision and durability in various engineering applications. The hammer weighs 1500 grams and features a robust 380 mm steel handle, conforming to the specifications of DIN 1041. Renowned in the realm of hand tools, this tool is commonly utilised in metalworking tasks such as peening rivets, shaping metal, and shaping sheet metal. Its sturdy construction ensures reliable performance in both automotive repair and metal fabrication settings. The Ruthe ball-peen hammer is an indispensable tool for engineers requiring precision and efficiency in demanding environments.
Type Ball Pein Hammer
Weight 1500g
Handle Material Steel
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot