Ruthe 3012559119 Plasterers hammer 1250g 177mm Steel Handle Durable

MPN
3012559119
Brand
Ruthe
EAN-13
4016671030006
Order Code
20-0601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.19
50+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Ruthe 3012559119 is a plasterer's hammer designed for heavy-duty tasks, featuring a robust construction ideal for professional applications. Weighing 1250 grams, the hammer offers substantial impact force, making it suitable for demanding plastering tasks. Its 177 mm steel handle is engineered for durability and strength, providing reliable performance under rigorous conditions. This hammer is typically utilised in constructing and repairing plaster surfaces, where precise impact and ergonomic handling are essential. It is a dependable tool for engineers and skilled tradespeople who require a balance of power and precision in their handheld tools.
Type Drywall Hammer
Weight 1.24kg(2.75lb)
Handle Material Steel
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot