Ruthe 3006042119 Claw hammer 795 g 320 mm DIN 7239

MPN
3006042119
Brand
Ruthe
EAN-13
4016671027501
Order Code
20-0573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £13.57 £11.53
10+ £10.84
50+ £10.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Ruthe 3006042119 is a meticulously designed claw hammer weighing 795 grams with an overall length of 320 millimetres, conforming to the DIN 7239 standard. This robust hand tool is engineered to provide precise leverage and controlled impact for tasks involving nail removal and woodwork alterations. The hammer's balanced weight distribution and ergonomic handle ensure optimal user comfort and efficiency during prolonged use. It is ideally suited for applications in carpentry, construction, and general maintenance, where reliability and durability are paramount.
Type Claw Hammers
Weight 795g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot