Ruthe 3002010119 Ball-peen hammer 200 g 280 mm DIN 1041 1 piece

MPN
3002010119
Brand
Ruthe
EAN-13
4016671027310
Order Code
20-0559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.82
10+ £5.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Ruthe 3002010119 is a precision-engineered ball-peen hammer designed for optimal performance in a variety of technical applications. Weighing 200 grams and measuring 280 millimetres in length, this hand tool conforms to the DIN 1041 standard, ensuring reliable quality and durability. Typically utilised in metalworking tasks, the ball-peen hammer is ideal for peening to harden surfaces and rounding off edges, as well as shaping metal without causing undue distortion. Its robust construction makes it suitable for both professional engineers and workshop environments where precision and reliability are paramount.
Type Ball Pein Hammer
Weight 200g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot