Rutenbeck 138104070 Network socket Screw fastening White UAE-ClassEAiso8/8Up0

MPN
138104070
Brand
Rutenbeck
EAN-13
4043921660188
Order Code
17-5351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.58 £11.50
10+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Rutenbeck 138104070, offers a sophisticated network socket designed for high-performance connections. This product, also known by the alternate designation 2297072, features a screw fastening mechanism to ensure secure installation and reliable connectivity. Engineered to meet UAE-ClassEAiso8/8Up0 standards, it assures optimal performance in high-speed data transmission environments. It is ideally suited for precise applications in data centres and commercial networking infrastructures, where maintaining high bandwidth and stable connections is crucial. The product's durable and sleek white finish complements various architectural settings while adhering to rigorous compliance criteria.
Type Network Outlet
Gender Socket
Mounting Type Screw fastening
Colour White
Product Type Network socket
Weight 0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot