Rutenbeck 10210204 TAE Phone Socket Flush Mount NFN Pure White

MPN
10210204
Brand
Rutenbeck
EAN-13
4043921036556
Order Code
10-5094
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Mounting Type:

    Flush mount Surface-mount
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.88
50+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Rutenbeck TAE 3X6 NFN UP rw is a flush mount white phone socket. It features a durable design for residential or commercial telecommunication connections. This Rutenbeck 10210204 socket is ideal for integrating phone lines in homes or offices.
Type Phone socket
Number of Gangs 3
Colour White
Mounting Type Flush mount
Receptacles TAE 3x6 ETE
Weight 0

Reviews

Be the first to submit a review

Trustpilot