Rustins CHAPB250 Chalky Finish Paint Blenheim Blue 250ml

MPN
CHAPB250
Brand
Rustins
EAN-13
5015332001200
Order Code
97-0542
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rustins Quick Dry Chalky Finish Paint is designed to revive and give your furniture a new lease of life. Suitable for use on interior work, it contains wax and dries to a velvety flat matt finish.

Very little preparation is required to receive the desired look as it can be painted over most previously coated items. If using over a previously coated surface, test a small area for compatibility. Use on bare wood, hardboard, MDF, plaster, brickwork and cement to produce a smooth touch flat matt finish. (Not for direct application to metals). Can also be used as a finish coat over existing wood and metal primers and paints.

Get the shabby chic look by painting your furniture with multiple coats, then distressing it by lightly sanding down small areas using fine sandpaper or steel wool.

Specification:

Coverage Approximately: 13m² per litre
Coats: 1 coat over primed surfaces, 2 coats (minimum) are required on bare substrates
Drying Time: Touch Dry 30 minutes, depending on temperature and humidity
Re-coating Time: 2 hours minimum, depending on temperature and humidity
Application Temp: Ideally 15-25°C. Do not use below 10°C or in conditions of high humidity

This Rustins Chalky Finish Paint has the following specification:

Colour: Blenheim Blue
Finish: Velvety Flat Matt
Size: 250ml


Type Chalky
Dispensing Method Tin
Volume 250ml
Colour Blue

Reviews

Be the first to submit a review

Trustpilot