Rumold 1058 Triangle Transparent Hypotenuse length 32.5 cm

MPN
1058
Brand
Rumold
EAN-13
4012108001601
Order Code
20-0557
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    25 cm 32.5 cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Rumold 1058 is a precision-engineered triangle with a transparent design, featuring a hypotenuse length of 32.5 centimetres. Manufactured by Rumold, this triangle is ideal for technical drawing and design applications where accuracy is paramount. The transparency of the material allows for clear visibility of the workspace and underlying drawings, facilitating precise placement and alignment during drafting tasks. Its durable construction ensures consistent performance, making it a reliable tool for engineers, architects, and designers working with detailed schematics or architectural plans. Suitable for use in educational settings as well, this tool supports the creation of exact angles and measurements essential for a variety of engineering calculations and presentations.
Type Triangle
Length 32.5 cm
Material Plexiglas
Colour Transparent

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot