Rumold 1054 Triangle Transparent 25 cm Hypotenuse

MPN
1054
Brand
Rumold
EAN-13
4012108001304
Order Code
20-0556
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    25 cm 32.5 cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Rumold 1054 is a precision-engineered triangle, designed for accurate drafting and measurement tasks. The triangle features a transparent structure, allowing for clear visibility of the underlying work surface, and its hypotenuse measures 25 cm. Constructed to ensure durability and reliability, the design facilitates precise angle measurements and is particularly useful in engineering applications such as technical drawing, architectural drafting, and detailed schematics. Its smooth edges enhance handling and prevent damage to drafting media, making it an essential tool for professionals requiring pinpoint accuracy in their geometric calculations.
Type Triangle
Length 25 cm
Material Plexiglas
Colour Transparent

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot