RUKO Tungsten Carbide Rotary Burr Sets

RUKO Brand: RUKO

Sets of Rotary Tungsten Carbide burrs for deburring, smoothing sharp edges, cleaning, welded seam working and surface working.

  • Plastic storage case
  • 3-piece set contains 10mm diameter burrs
  • 5-piece set contains 12mm diameter burrs
  • 10-piece set contains 6mm and 12mm diameter burrs
Description Image Product Buy Pricing (Ex VAT) Type Burr Diameter Shank Burr Shape Shaft Diameter
RUKO 116001 Tungsten Carbide Rotary Burrs - 3 Piece Set
RUKO 116001 Tungsten Carbide Rotary Burrs - 3 Piece Set
Order code: 60-7654
MPN: 116001
1+ £55.00
Price per unit Ex VAT
Milling set 10mm Various 6mm
RUKO 116005 Tungsten Carbide Rotary Burrs - 5 Piece Set
RUKO 116005 Tungsten Carbide Rotary Burrs - 5 Piece Set
Standard range
Order code: 60-7705
MPN: 116005

Available to back orderPlease contact us for lead time
1+ £142.98
Price per unit Ex VAT
Burr 12mm dia. 6mm Various 6mm
RUKO 116002 Tungsten Carbide Rotary Burrs - 10 Piece Set
RUKO 116002 Tungsten Carbide Rotary Burrs - 10 Piece Set
Order code: 60-7479
MPN: 116002
1+ £211.98
Price per unit Ex VAT
Burr Various Various 6mm

Trustpilot