RUKO Threading Tools Treaded tool holder 616461

RUKO Brand: RUKO
The Ruko tool holders with ratchet are a collection of versatile and durable devices designed to securely hold and operate various sizes of threaded and die tools, specified for technical tasks in different mechanical applications.
Description Image Product Buy Pricing (Ex VAT) Length Type Suitable For
RUKO 241001 Die Tool Holder With Ratchet Size 1 (M3-M10)
RUKO 241001 Die Tool Holder With Ratchet Size 1 (M3-M10)
Standard range
Order code: 06-5023
MPN: 241001

Despatched within 4 working days - 33 in stock
1+ £16.21
Price per unit Ex VAT
85mm Treaded tool holder Die
RUKO 241002 Treaded Tool Holder with Ratchet Size 2 for M5-M12
RUKO 241002 Treaded Tool Holder with Ratchet Size 2 for M5-M12
Standard range
Order code: 06-5025
MPN: 241002

Despatched within 4 working days - 8 in stock
1+ £21.89
Price per unit Ex VAT
100mm Treaded tool holder Die

Trustpilot