RUKO A214200 Metal Twist Drill Set 170-Piece DIN 338 HSS-G Steel

Image Representative of Range

RUKO A214200 Metal Twist Drill Set 170-Piece DIN 338 HSS-G Steel

MPN
A214200
Brand
RUKO
EAN-13
4007140122193
Order Code
06-5143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £130.00 £119.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

RUKO is the manufacturer of the A214200 Metal twist drill bit set, which contains 170 high-speed steel bits conforming to DIN 338 standards. The set features a cylinder shank design, ideal for precise drilling in metal, steel, and sheet metal. It is perfect for machining tasks and compatible with various machining tools.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS-G
Misc Attribute 1.0 mm - 10.0 mm x 0.5 mm
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot