RUKO A214195 HSS-G Drill Bit Set 130pc

MPN
A214195
Brand
RUKO
EAN-13
4007140143815
Order Code
60-7706
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

A 130-piece HSS twist drill bit set complying with DIN 338 type N.

The drills are ideal for steel, cast steel alloyed and unalloyed (up to 900 N/mm² strength), grey cast iron, malleable cast iron, spheroid iron and pressure casting, sintered iron, nickel silver, graphite, short-chipping aluminium alloys, brass and bronze.


  • Spiral drills suitable for all general-purpose work in normal materials
  • Cross-ground
  • 10 drill bits of each of 13 sizes
  • Sizes: 1.0, 1.5, 2.0, 2.5, 3.0, 3.3, 3.5, 4.0, 4.2, 4.5, 5.0, 5.5 & 6.0mm
  • Sheet steel storage box
  • RUKO type A214 195
Type Metal twist drill bit set
Diameter 6mm
Number of Bits 130
Smallest Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot