RUKO 259125E Twist Drill Bit 12.50mm Tri Shank FLOWSTEP® Tip

MPN
259125E
Brand
RUKO
EAN-13
4007140386526
Order Code
06-5115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £26.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The RUKO 259125E is a metal twist drill bit designed for precise machining. This 12.50 mm bit with a total length of 151 mm features a triangular shank, suitable for steel and sheet metal applications. Ideal for professional and industrial use, it meets DIN 338 standards for reliability and performance.
Type Metal twist drill bit
Diameter 12.50mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot