RUKO 259102E HSSE-Co 5 Metal Twist Drill Bit 10.20mm DIN 338

MPN
259102E
Brand
RUKO
EAN-13
4007140386472
Order Code
06-5105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £35.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

RUKO's metal twist drill bit, model 259102E, is designed for precision drilling in metal surfaces. This 10.20 mm drill bit, with a total length of 133 mm, features a triangular shank for improved grip and stability. Ideal for machining tasks, it is commonly used in sheet metal and steel drilling applications.
Type Wood twist drill bit
Diameter 10.20mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot