RUKO 259100E HSSE-Co 5 Metal Drill Bit 10mm with FLOWSTEP® Tip

MPN
259100E
Brand
RUKO
EAN-13
4007140386465
Order Code
06-5103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £28.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

RUKO 259100E Metal twist drill bit, with a 10 mm diameter and total length of 133 mm, features a triangular shank for added grip. According to DIN 338 standards, this drill bit is ideal for machining applications, particularly in steel and sheet metal. Suitable for precise and reliable drilling, it is a valuable tool for professionals working with various metal materials.
Type Wood twist drill bit
Diameter 10mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot