RUKO 259068E HSSE-Co 5 Twist Drill Bit 6.80mm 109mm Triangular Shank

MPN
259068E
Brand
RUKO
EAN-13
4007140386380
Order Code
06-5091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £16.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RUKO 259068E metal twist drill bit is a high-quality tool with a 6.80 mm diameter and a total length of 109 mm, featuring a triangular shank. Designed according to DIN 338 standards, it's ideal for drilling into materials such as steel and sheet metal. This bit is commonly used for precise machining applications.
Type Metal twist drill bit
Diameter 6.80mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot