RUKO 259065E HSSE-Co 5 Metal Twist Drill Bit 6.50mm FLOWSTEP® Tip

MPN
259065E
Brand
RUKO
EAN-13
2050008227914
Order Code
06-5089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

RUKO's 259065E metal twist drill bit features a 6.50 mm diameter and a total length of 101 mm, conforming to DIN 338 standards with a triangular shank design. This high-speed steel drill is ideal for precision machining tasks involving metal and sheet metal materials. It is designed for durability and reliable performance in various industrial applications.
Type Metal twist drill bit
Diameter 6.50mm
Cutting Length 63mm
Overall Length 101mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot