RUKO 259060E HSSE-Co 5 Metal Twist Drill Bit 6mm 93mm Length Tri-Shank

MPN
259060E
Brand
RUKO
EAN-13
2050008227976
Order Code
06-5087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The RUKO 259060E metal twist drill bit features a 6 mm diameter and 93 mm total length, designed for durability in machining applications. It is equipped with a triangular shank for improved grip and stability during use. Ideal for drilling into steel and sheet metal, this drill bit is a reliable tool for precision work.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot