RUKO 259030E HSSE-Co 5 Metal Twist Drill Bit 3mm 61mm DIN 338 1pc

MPN
259030E
Brand
RUKO
EAN-13
2050008228058
Order Code
06-5069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Ruko 259030E is a metal twist drill bit designed with a 3 mm diameter and a total length of 61 mm, conforming to DIN 338 standards. Its cylinder shank ensures compatibility with various machining tools for precise drilling. This drill bit is ideal for applications in drilling steel and sheet metal.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot