RUKO 259015E HSSE-Co 5 Drill Bit 1.5mm FLOWSTEP® DIN 338 1pc

MPN
259015E
Brand
RUKO
EAN-13
2050008227891
Order Code
06-5063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Ruko 259015E metal twist drill bit features a 1.5 mm diameter and a total length of 40 mm. Manufactured according to DIN 338 standards, it includes a cylinder shank. This drill bit is ideal for machining tasks on steel and sheet metal.
Type Metal twist drill bit
Diameter 1.5mm
Cutting Length 18mm
Overall Length 40mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot