RUKO 232040E CNC Tap M4 x 7mm Co-Alloyed HSSE DIN 371 Heat-Resistant

Image Representative of Range

RUKO 232040E CNC Tap M4 x 7mm Co-Alloyed HSSE DIN 371 Heat-Resistant

MPN
232040E
Brand
RUKO
EAN-13
4007140058621
Order Code
06-4989
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Manufactured by RUKO, the 232040E CNC tap is a high-performance machining tool crafted from HSSE-Co 5, designed for precision work with M4 threads. Featuring a right-hand cutting direction with a 0.70 mm pitch, this tap is ideal for CNC applications requiring metric threading. It is commonly used in industries requiring accurate and durable threading, including automotive and aerospace sectors.
Type CNC tap
Thread Size M4 x 7 mm
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.70mm
Length 63.0mm
Material HSSE-Co 5
Tap hole size 3.30mm
Thread handedness Right hand cutting
Thread Length 12mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot