RUKO 228214RO HSSE-Co Metal Drill Bit Set 19pc Triangular Shank

Image Representative of Range

RUKO 228214RO HSSE-Co Metal Drill Bit Set 19pc Triangular Shank

MPN
228214RO
Brand
RUKO
EAN-13
4007140325723
Order Code
06-4978
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £80.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RUKO 228214RO metal twist drill bit set consists of 19 pieces with a triangular shank, ideal for machining applications. Manufactured by RUKO, the bits are designed for drilling into metal, steel, and sheet metal. These high-speed steel drill bits are well-suited for professional use in various machining tasks.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Ø 1.0 mm to 10.0 mm x 0.5 mm increasing
Tip Angle 135°
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot