RUKO 228080 HSSE-Co 5 Twist Drill Bit Ø8.0 x 117mm High-Performance

MPN
228080
Brand
RUKO
EAN-13
4007140329868
Order Code
06-4976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The RUKO 228080 Twist drill bit is a precision tool for machining designed by RUKO. It features an 8 mm diameter, 117 mm total length, and complies with DIN 338 standards, making it suitable for drilling in metal, steel, and sheet metal. This high-performance drill bit is ideal for various engineering and construction applications.
Type Twist drill bit
Diameter 8mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 135°

Reviews

Be the first to submit a review

Trustpilot