RUKO 228060 HSSE-Co 5 Twist Drill Bit Ø6mm 93mm High Heat Resistance

MPN
228060
Brand
RUKO
EAN-13
4007140329813
Order Code
06-4973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The RUKO 228060 twist drill bit is designed specifically for precision drilling in metal, featuring a 6 mm diameter and HSSE-Co 5 material for enhanced durability. With a total length of 93 mm and compliant with DIN 338 standards, this high-quality drill bit is ideal for machining tasks. It is especially suitable for drilling through sheet metal and various steel applications.
Type Twist drill bit
Diameter 6mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 135°

Reviews

Be the first to submit a review

Trustpilot