RUKO 228055 HSSE-Co 5 Twist Drill 5.5mm High Performance Portable Use

MPN
228055
Brand
RUKO
EAN-13
4007140329806
Order Code
06-4972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Ruko manufactures the 228055 HSSE-Co 5 twist drill bit with a diameter of 5.5 mm and total length of 93 mm, complying with DIN 338 standards. This high-performance metal and steel drill bit is ideal for precision machining tasks. It is particularly suited for drilling through sheets of metal and can be used in various machining tool applications.
Type Twist drill bit
Diameter 5.5mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 135°

Reviews

Be the first to submit a review

Trustpilot