RUKO 228050 HSSE-Co 5 Twist Drill Bit 5mm Total Length 86mm DIN 338

MPN
228050
Brand
RUKO
EAN-13
4007140329790
Order Code
06-4971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Ruko 228050 twist drill bit features a 5 mm diameter and a total length of 86 mm designed for precision machining tasks. Made from high-quality HSSE-Co 5, it is ideal for drilling through steel and sheet metal. Typical applications include use in workshops for creating accurate holes in various metal surfaces.
Type Twist drill bit
Diameter 5mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 135°

Reviews

Be the first to submit a review

Trustpilot