RUKO 228040 Twist Drill Bit 4mm 75mm HSSE-Co 5 High Performance

MPN
228040
Brand
RUKO
EAN-13
4007140329752
Order Code
06-4969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The RUKO 228040 Twist drill bit is designed for precision machining, featuring a 4 mm diameter and a total length of 75 mm. As a durable metal and steel drill bit that adheres to DIN 338 standards, it ensures optimal performance in drilling tasks. This high-quality tool is ideal for use in sheet metal applications and various machining projects.
Type Twist drill bit
Diameter 4mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 135°

Reviews

Be the first to submit a review

Trustpilot