RUKO 215214RO Metal Twist Drill Set 19-Piece for High-Strength Steel

Image Representative of Range

RUKO 215214RO Metal Twist Drill Set 19-Piece for High-Strength Steel

MPN
215214RO
Brand
RUKO
EAN-13
4007140148162
Order Code
06-4964
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £45.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Ruko's 215214RO metal twist drill bit set is a 19-piece collection of DIN 338 cylinder shank bits. It is designed for machining tasks, particularly effective on steel and sheet metal. This high-quality set is ideal for both professional and DIY drilling applications.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Ø 1.0 mm to 10.0 mm x 0.5 mm increasing
Tip Angle 130°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot