RUKO 215120 Metal Twist Drill Bit 12mm High-Strength Steel Drilling

Image Representative of Range

RUKO 215120 Metal Twist Drill Bit 12mm High-Strength Steel Drilling

MPN
215120
Brand
RUKO
EAN-13
4007140033154
Order Code
06-4960
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £16.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RUKO 215120 Metal twist drill bit, with a diameter of 12.0 mm and a total length of 151.0 mm, is designed according to DIN 338 standards. This high-speed steel drill bit is ideal for machining applications, particularly on metal and sheet metal. Common uses include drilling through various metal surfaces in both professional and DIY projects.
Type Metal twist drill bit
Diameter 12.0mm
Cutting Length 60mm
Overall Length 151.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot