RUKO 215085 HSSE-Co 5 Drill Bit 8.5mm Ideal for Heat-Resistant Steel

Image Representative of Range

RUKO 215085 HSSE-Co 5 Drill Bit 8.5mm Ideal for Heat-Resistant Steel

MPN
215085
Brand
RUKO
EAN-13
4007140033086
Order Code
06-4952
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The RUKO 215085 metal twist drill bit is designed for precision drilling in metal, featuring an 8.5 mm diameter and a total length of 117.0 mm. Manufactured according to DIN 338 standards, it is suitable for machining applications in steel and sheet metal. This versatile drill bit is ideal for use in professional and industrial settings.
Type Metal twist drill bit
Diameter 8.5mm
Cutting Length 42.5mm
Overall Length 117.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot