RUKO 215070 HSSE-Co 5 Twist Drill 7mm for Heat-Resistant Steel

Image Representative of Range

RUKO 215070 HSSE-Co 5 Twist Drill 7mm for Heat-Resistant Steel

MPN
215070
Brand
RUKO
EAN-13
4007140033055
Order Code
06-4949
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Ruko 215070 metal twist drill bit, measuring 7 mm in diameter and 109 mm in total length, is designed for precision drilling in metal materials. Manufactured to DIN 338 standards, this high-speed steel drill bit is ideal for machining tasks involving steel and sheet metal. Its robust construction ensures it can handle demanding applications in professional and industrial settings.
Type Metal twist drill bit
Diameter 7mm
Cutting Length 35mm
Overall Length 109.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot