RUKO 215065 HSSE-Co Metal Drill Bit 6.5mm Ideal for High-Strength Steel

Image Representative of Range

RUKO 215065 HSSE-Co Metal Drill Bit 6.5mm Ideal for High-Strength Steel

MPN
215065
Brand
RUKO
EAN-13
4007140033048
Order Code
06-4947
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Ruko 215065 metal twist drill bit is a high-speed steel bit with a 6.5 mm diameter and 101 mm total length, adhering to DIN 338 standards. It is ideal for machining tasks, particularly in drilling through sheet metal and other metal types. This single bit is a reliable tool for a range of drilling applications.
Type Metal twist drill bit
Diameter 6.5mm
Cutting Length 32.5mm
Overall Length 101.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot