RUKO 215060 HSSE-Co 5 Twist Drill Bit 6mm Steel Heat-Resistant

Image Representative of Range

RUKO 215060 HSSE-Co 5 Twist Drill Bit 6mm Steel Heat-Resistant

MPN
215060
Brand
RUKO
EAN-13
4007140033031
Order Code
06-4946
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The RUKO 215060 is a 6 mm metal twist drill bit with a total length of 93.0 mm, adhering to DIN 338 standards. Manufactured by RUKO, it is ideal for drilling into steel and sheet metal. This durable drill bit is commonly used in machining and related tooling applications.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 30mm
Overall Length 93.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot