RUKO 215055 Metal Twist Drill Bit 5.5mm High-Performance HSSE-Co5

Image Representative of Range

RUKO 215055 Metal Twist Drill Bit 5.5mm High-Performance HSSE-Co5

MPN
215055
Brand
RUKO
EAN-13
4007140033024
Order Code
06-4945
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The RUKO 215055 metal twist drill bit is designed for precision drilling in steel and sheet metal, with a diameter of 5.5 mm and a total length of 93 mm. Manufactured to DIN 338 standards, it is ideal for machining applications requiring reliability and durability. This high-quality tool is an essential component for both professional and DIY tasks.
Type Metal twist drill bit
Diameter 5.5mm
Cutting Length 27.5mm
Overall Length 93.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot