RUKO 215050 HSSE-Co 5 Metal Twist Drill Bit 5mm 86mm DIN 338 1pc

Image Representative of Range

RUKO 215050 HSSE-Co 5 Metal Twist Drill Bit 5mm 86mm DIN 338 1pc

MPN
215050
Brand
RUKO
EAN-13
4007140033017
Order Code
06-4943
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The Ruko 215050 is a metal twist drill bit designed for precision drilling in metal and sheet metal. It features a 5 mm diameter with an 86 mm total length, conforming to DIN 338 standards. This tool is ideal for machining tasks requiring sds plus compatibility and high-quality steel construction.
Type Metal twist drill bit
Diameter 5mm
Cutting Length 25mm
Overall Length 86.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot