RUKO 215040 HSSE-Co 5 Twist Drill Bit 4mm 75mm DIN 338 1pc

Image Representative of Range

RUKO 215040 HSSE-Co 5 Twist Drill Bit 4mm 75mm DIN 338 1pc

MPN
215040
Brand
RUKO
EAN-13
4007140032997
Order Code
06-4940
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The RUKO 215040 metal twist drill bit features a 4 mm diameter and a total length of 75.0 mm. Manufactured to DIN 338 standards, it is designed for precision drilling in steel and sheet metal. Ideal for machining tasks, this tool is suitable for both professional and DIY applications.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 20mm
Overall Length 75.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot