RUKO 215030 HSSE-Co 5 Metal Twist Drill Bit 3mm 61mm DIN 338

Image Representative of Range

RUKO 215030 HSSE-Co 5 Metal Twist Drill Bit 3mm 61mm DIN 338

MPN
215030
Brand
RUKO
EAN-13
4007140032973
Order Code
06-4936
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

The RUKO 215030 metal twist drill bit is designed for precision machining, made from high-speed steel for durability. It features a 3 mm diameter with a total length of 61.0 mm, conforming to DIN 338 standards. Ideal for drilling in metal surfaces, this tool is suitable for both professional and DIY applications.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 15mm
Overall Length 61.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot