RUKO 215025 HSSE-Co 5 Twist Drill Bit 2.5mm High Strength Steel

Image Representative of Range

RUKO 215025 HSSE-Co 5 Twist Drill Bit 2.5mm High Strength Steel

MPN
215025
Brand
RUKO
EAN-13
4007140032966
Order Code
06-4935
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The Ruko 215025 metal twist drill bit, with a total length of 57.0 mm, is designed for precision drilling in steel and sheet metal. Manufactured according to DIN 338 standards, its 2.5 mm diameter is ideal for detailed machining tasks. It is suitable for a variety of machining applications, offering compatibility with SDS Plus bits for enhanced performance.
Type Metal twist drill bit
Diameter 2.5mm
Cutting Length 12.5mm
Overall Length 57.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot