RUKO 214215RO Metal Twist Drill Bit Set 25-Piece HSS-G DIN 338

Image Representative of Range

RUKO 214215RO Metal Twist Drill Bit Set 25-Piece HSS-G DIN 338

MPN
214215RO
Brand
RUKO
EAN-13
4007140148193
Order Code
06-4932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £50.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Ruko 214215RO metal twist drill bit set is a 25-piece set designed for machining applications, particularly in metal and steel materials. Manufactured by Ruko, these high-speed steel (HSS-G) bits are ideal for drilling precise holes in sheet metal. Suitable for various machining tools, this set meets DIN 338 standards and features a cylinder shank design.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS-G
Misc Attribute Ø 1.0 mm to 13.0 mm x 0.5 mm increasing
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot